You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

PN14-8LF-C

Fork / Spade Tongue Terminal, PN14 Series, 18 AWG, 14 AWG, 2.5 mm², M4, #8

PN14-8LF-C - Fork / Spade Tongue Terminal, PN14 Series, 18 AWG, 14 AWG, 2.5 mm², M4, #8

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PANDUIT PANDUIT
Manufacturer Part No:
PN14-8LF-C
Newark Part No.:
45AC6160
Product Range
PN14 Series
Also Known As:
GTIN UPC EAN: 07498380094
Technical Datasheet:
PN14-8LF-C   Datasheet
See all Technical Docs

Product Overview

The PN14-8LF-C from Panduit is PN-LF series nylon insulated locking fork terminal. Locks in place for secure connection. Fork design provides for fast and easy installation without the need to remove fastener. Metal insulation grip sleeve crimps to wire insulation providing protection to the crimp joint during high vibration applications. Internal barrel serrations assure good wire contact and maximum tensile strength.
  • Copper base material, tinned plating
  • Standard barrel configuration, insulation grip sleeve barrel type
  • 23.4mm length and 7.4mm width
  • Wire range from 18 to 14AWG (1mm² to 2.5mm²)
  • Wire strip length is 7/32" (5.5mm)
  • UL 94V-2/HB flammability rating
  • CSA C22.2 no.65 certified, UL486A-486B listed
  • 600V maximum voltage rating
  • 105°C temperature rating
  • Blue Panduit colour code

Product Information


:
PN14 Series

:
18AWG to 14AWG

:
2.5mm²

:
M4

:
#8

:
Nylon (Polyamide)

:
Blue

:
Copper

Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 07498380094

220 In stock

Available in quantity shown

To order more than shown inventory, contact sales

220 in stock for same day shipping
$1.49

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $1.49
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $1.45
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ $1.41
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ $1.37
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $1.33
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ $1.30
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ $1.22
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.