You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

PV18-8LF-MY

Fork / Spade Tongue Terminal, PV18 Series, 22 AWG, 18 AWG, 1 mm², M4, #8

PV18-8LF-MY - Fork / Spade Tongue Terminal, PV18 Series, 22 AWG, 18 AWG, 1 mm², M4, #8

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PANDUIT PANDUIT
Manufacturer Part No:
PV18-8LF-MY
Newark Part No.:
45AC6163
Product Range
PV18 Series
Also Known As:
GTIN UPC EAN: 07498341703

Product Overview

The PV18-8LF-MY from Panduit is a PV-LF series vinyl insulated locking fork terminal. Locks in place for secure connection. Fork design provides for fast and easy installation without the need to remove fastener. Metal insulation grip sleeve crimps to wire insulation providing protection to the crimp joint during high vibration applications. Internal barrel serrations assure good wire contact and maximum tensile strength.
  • Copper base material, tinned plating
  • Funnel entry barrel configuration, brazed seam with insulation support barrel type
  • 24.6mm length and 7.4mm width
  • Wire range from 22 to 18AWG (0.5mm² to 1mm²)
  • Wire strip length is 5/16" (7.9mm)
  • UL 94V-0 flammability rating
  • CSA C22.2 no.65 certified, UL486A-486B listed
  • 600V maximum voltage rating
  • 105°C temperature rating
  • Red Panduit colour code

Product Information


:
PV18 Series

:
22AWG to 18AWG

:
1mm²

:
M4

:
#8

:
Vinyl

:
Red

:
Copper

Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 07498341703

0 In stock

Not Normally Stocked

Non-Cancelable / Non Returnable

 
Check Stock & Lead Times

More stock available week commencing 10/08/20

$0.381

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1000 Minimum: 1000
Quantity Price Your Price
 
 
1000+ $0.381
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.