You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

ESR70 - 

ESR Meter, Capacitor

ESR70 - ESR Meter, Capacitor

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PEAK PEAK
Manufacturer Part No:
ESR70
Newark Part No.:
56Y1286
Technical Datasheet:
ESR70   Datasheet
See all Technical Docs

Product Information

:
Capacitor
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The ESR70 offers instant results while measuring capacitance and ESR. Just connect the probes and press test. Innovative audible alerts give you an instant feedBack of the measurement results with further detail shown on the screen.
  • Measure capacitance and ESR
  • Suitable for any capacitor type between 1uF and 22000uF
  • Automatic analysis start when applying probes to capacitor
  • New enhanced dynamic range of 0. 00 to 40. 0O
  • Audible alerts for various ESR levels
  • ESR Resolution as fine as 0. 01O
  • Supports capacitors from 1uF to 22000uF
  • Capable of In-Circuit measurement of ESR
  • Polarity free, connect any way round
  • Protected against highly charged capacitors
  • Great for low DC resistance checking too (such as PCB short checking)
  • Test leads are ultra-durable and 45cm long with 2mm plugs
  • Enhanced software compensation of cable resistance
  • Tests at the industry standard 100kHz
  • Long life alkaline battery fitted
  • Auto power-off
  • Contents ESR70 Tester, premium grade 2mm male test leads & 2mm compatible gold plated crocs, 1x AAA battery, capacitor reference table and user guide

Associated Products

Compare Selected

Related Searches

118 In stock

118 in stock for same day shipping
 
Check Stock & Lead Times

More stock available week commencing 30/09/19

$126.50

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $126.50