You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

1900 - 

Flashlight, Mitylight, Xenon Lamp, Hand Held, Incandescent, 11LM

1900 - Flashlight, Mitylight, Xenon Lamp, Hand Held, Incandescent, 11LM

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
1900
Newark Part No.:
53W3333
Technical Datasheet:
1900   Datasheet
See all Technical Docs

Product Information

:
Hand Held
:
Incandescent
:
11lm
:
-
:
AAA Batteries x 2
:
PC (Polycarbonate)
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 1900 is an Unlike Conventional Flashlight uses a high-intensity Xenon lamp that produces a powerful, bright yellowish beam. Use this compact flashlight to cut through thick smoke, fog and dust. The MityLite™ 1900 flashlight is submersible and comes with a twist-on shroud. The 1900 is ideal for any situation. Powered by 2 AAA alkaline cells.
  • Built Pelican tough
  • Unconditional lifetime guarantee of excellence
  • Ethylene propylene O-ring
  • Polycarbonate (PC) lens
  • Phosphor bronze contact spring retainer
  • Incandescent (xenon) lamp
  • Twisting lens shroud switch type
  • On/off light modes

Applications

Lighting

Related Searches

0 In stock

Not Normally Stocked

 
Check Stock & Lead Times

More stock available week commencing 22/07/19

$30.53

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $30.53
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note