You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

2410 - 

Flashlight, Stealthlite 2410, Recoiled, Hand Held, LED, 126LM

2410 - Flashlight, Stealthlite 2410, Recoiled, Hand Held, LED, 126LM

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
2410
Newark Part No.:
24T2940
Technical Datasheet:
2410   Datasheet
See all Technical Docs

Product Information

:
Hand Held
:
LED
:
126lm
:
-
:
AA Batteries x 4
:
ABS (Acrylonitrile Butadiene Styrene)
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 2410 is a LED Flashlight with the LED module that produces a true, bright collimated LED beam. The StealthLite™ LED flashlight is corrosion proof, resistant to extreme temperatures and submersible. It is powered by 4 AA alkaline cells. For hands-free operation, attach it to your hard hat with our optional helmet light holder. It features same as the StealthLite 2400 flashlight.
  • Built Pelican tough
  • Unconditional lifetime guarantee of excellence
  • As bright as a Xenon light with the battery life of an LED

Applications

LED Lighting

Associated Products

Compare Selected

Related Searches

0 In stock

Not Normally Stocked

Non-Cancelable / Non Returnable

 
Check Stock & Lead Times

More stock available week commencing 09/03/20

$146.74

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $146.74
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.