You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

3RG6112-3GF00-PF - 

Ultrasonic Proximity Sensor, 3RG6112 Series, M30, 300 mm, 0 to 10 Vdc Output, 400 kHz, 12 to 30 Vdc

3RG6112-3GF00-PF - Ultrasonic Proximity Sensor, 3RG6112 Series, M30, 300 mm, 0 to 10 Vdc Output, 400 kHz, 12 to 30 Vdc
3RG6112-3GF00-PF - Ultrasonic Proximity Sensor, 3RG6112 Series, M30, 300 mm, 0 to 10 Vdc Output, 400 kHz, 12 to 30 Vdc

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
3RG6112-3GF00-PF
Newark Part No.:
20T7978
Technical Datasheet:
3RG6112-3GF00-PF   Datasheet
See all Technical Docs

Product Overview

The 3RG6112-3GF00-PF is an Ultrasonic Sensor that is characterized by their reliability and outstanding versatility. Ultrasonic sensor can be used to solve even the most complex tasks involving object detection or level measurement with millimeter precision, because their measuring method works reliably under almost all conditions. The device is extremely robust, making them suitable for even the toughest conditions. The sensor surface cleans itself through vibration and that is not the only reason why the sensor is insensitive to dirt. The physical principle-the propagation of sound-works, with a few exceptions, in practically any environment. The measuring method employed by the sensor has been viewed as an excessively complex technology and only used as a “last resort” as a solution for particularly difficult applications. The sensor has proven their reliability and endurance in virtually all industrial sectors.
  • 60 to 300mm Sensing range
  • 60 to 300mm Focusing range
  • PNP output
  • Potentiometer adjustment
  • 8Hz Frequency of operating cycles
  • IP65 Protection rating
  • M12, 5-pole Connector connection

Applications

Sensing & Instrumentation

Product Information

:
300mm
:
400kHz
:
-
:
-25°C
:
70°C
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

2 In stock

2 in stock for same day shipping
 
Check Stock & Lead Times

More stock available week commencing 02/03/20

$1,342.08

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $1,342.08
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ $1,243.40
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.