You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

UB800-18GM40-E5-V1 - 

Ultrasonic Proximity Sensor, UB800 Series, M18, 800 mm, PNP, 255 kHz, 10 to 30 Vdc

UB800-18GM40-E5-V1 - Ultrasonic Proximity Sensor, UB800 Series, M18, 800 mm, PNP, 255 kHz, 10 to 30 Vdc
UB800-18GM40-E5-V1 - Ultrasonic Proximity Sensor, UB800 Series, M18, 800 mm, PNP, 255 kHz, 10 to 30 Vdc

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
UB800-18GM40-E5-V1
Newark Part No.:
29M6053
See all Technical Docs

Product Overview

The UB800-18GM40-E5-V1 is an Ultrasonic Sensor characterized by its reliability and outstanding versatility. The device can be used to solve even the most complex tasks involving object detection or level measurement with millimeter precision, because their measuring method works reliably under almost all conditions. The device is extremely robust, making them suitable for even the toughest conditions. The sensor surface cleans itself through vibration and that is not the only reason why the sensor is insensitive to dirt. The physical principle-the propagation of sound-works, with a few exceptions, in practically any environment. The device has proven their reliability and endurance in virtually all industrial sectors.
  • 50 to 800mm Sensing range
  • 70 to 800mm Adjustment range
  • 0 to 50mm Dead band
  • Approximately 255kHz transducer frequency
  • Approximately 100ms Response delay
  • 1 Switching output E5, PNP NO/NC, programmable
  • 40mm Short design
  • Function indicators visible from all directions
  • 5 Different output functions can be set
  • Program input
  • Temperature compensation

Applications

Sensing & Instrumentation, Agriculture, Test & Measurement

Product Information

:
800mm
:
255kHz
:
-
:
-25°C
:
70°C
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

0 In stock

Not Normally Stocked

Non-Cancelable / Non Returnable

 
Check Stock & Lead Times

More stock available week commencing 10/02/20

$319.46

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $319.46
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ $295.96
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.