You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

PVCAT6CMPTYEL

Networking Cable, CMP, TIA/EIA 568B.2-1, Unshielded, Cat6, 23 AWG, 0.26 mm², 1000 ft, 305 m

PVCAT6CMPTYEL - Networking Cable, CMP, TIA/EIA 568B.2-1, Unshielded, Cat6, 23 AWG, 0.26 mm², 1000 ft, 305 m

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
PVCAT6CMPTYEL
Newark Part No.:
78Y7332
Product Range
PVCAT6 Series
Technical Datasheet:
PVCAT6CMPTYEL   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Unshielded

:
Cat6

:
23AWG

:
0.26mm²

:
1000ft

:
305m

:
4 Pair

:
Yellow

:
Solid

:
300V

:
LSPVC

:
Copper

:
6.5mm

:
PVCAT6 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

The PVCAT6CMPTYEL quality networking cable is CMP rated Category 6 cable with four twisted pairs of 23 AWG solid bare copper conductors for plenum use. Has a rugged yet flexible yellow low smoke PVC jacket design. Engineered specifically for high-speed, protocols that dominate today's new technologies. Features tightly twisted pairs for high noise immunity and a superior cross-talk reducing spline separator. Meets TIA/EIA 568B.2-1 and ISO11801 standards.
  • Four pair 23 AWG solid bare copper conductors with twisted pairs
  • Yellow low-smoke PVC outer jacket
  • Suitable for CMP use
  • Operating voltage 300V max.
  • Operating temperature range -20°C to +75°C
  • Meets EIA/TIA 568B.2-1 and ISO 11801 Class E standards
  • UL listed
  • Length: 1000 ft (305m)

1 In stock

Order before 5.45pm EST standard shipping

Same day shipping

To order more than shown inventory, contact sales

Available in quantity shown

$182.46

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price Your Price
 
 
1+ $456.49
$182.46
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $443.61
$182.46
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange