You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

PVCAT6CMRRIBBLU

Networking Cable, Unshielded, Cat6, 23 AWG, 0.26 mm², 1000 ft, 304.8 m

PVCAT6CMRRIBBLU - Networking Cable, Unshielded, Cat6, 23 AWG, 0.26 mm², 1000 ft, 304.8 m

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
PVCAT6CMRRIBBLU
Newark Part No.:
78Y7334
Technical Datasheet:
PVCAT6CMRRIBBLU   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Unshielded

:
Cat6

:
23AWG

:
0.26mm²

:
1000ft

:
304.8m

:
4 Pair

:
Blue

:
-

:
300V

:
HDPE

:
Copper

:
6.5mm

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

Looking for quality DIRECTV™ approved Cat6 cable? This CMP rated gray, category 6 cable has four pairs of 23 AWG solid bare copper conductors with twisted pairs for non-plenum use (8 total conductors). This cable is from PerfectVision's MAXPIPE™ DataComm series and is rated for CMP use. The outer jacket is gray, made of HDPE and is UV resistant. UL Listed. It comes 1000’ in an easy pull box. MaxPipe™ - Engineered specifically for high-speed, protocols that dominate today's new technologies, MaxPipe™ - DataComm series cables provide accurate transmission using all four pairs. MaxPipe™ DataComm exceeds both ANSI/TIA/EIA 568B.2-1 and ISO/IEC 11801 standards along with RoHS directive. MaxPipe™ performance is assured by individually testing every master reel of DataComm cable. Our spline design provides superior crosstalk performance and our rugged yet flexible jacket design allows high pull tensions, and includes Rip Cord that strips cleanly and resists kinking.
  • Four pair 23 AWG solid bare copper conductors with twisted pairs for non-plenum use
  • Outer Jacket: FR-PVC
  • Suitable for Riser use
  • UL approved
  • Color: blue
  • Put up: Reel In Box
  • Length: 1000'
  • Box: 10. 75 in. wide x 13. 50 in. high x 13. 25 in. deep
  • Volume:1, 922. 91 cubic in.
  • Weight: 31. 75 lbs.

2 In stock

Order before 5.45pm EST standard shipping

Same day shipping

To order more than shown inventory, contact sales

Available in quantity shown

$179.31

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $179.31
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $170.97
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange