Print Page
W2272
Mains Power Cord, NEMA 5-15P to 3x NEMA 5-15R, 7.62 m, 9 A, 125 VAC, Black
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Product Information
ManufacturerPERFORMANCE TOOLS
Manufacturer Part NoW2272
Newark Part No.87X3938
Technical Datasheet
Connector to ConnectorNEMA 5-15P to 3x NEMA 5-15R
Cable Length - Metric7.62m
Current Rating9A
Voltage Rating125VAC
Jacket ColorBlack
Product Range-
Cable Length - Imperial25ft
SVHCTo Be Advised
Product Overview
25ft Retractable Cord Reel Ideal for the professional or home user this 25ft retractable cord reel features a durable steel housing and a 16GA cord with polarized plug and 3 grounded 10 amp outlets.
- Retractable cord reel for extended range
- 25ft 16GA cord with polarized plug and 3 grounded 10 amp outlets
- Durable steel housing
- Spring loaded auto-rewind
- Mounting brackets included
- cUL listed E234282
- UL listed E234282
Technical Specifications
Connector to Connector
NEMA 5-15P to 3x NEMA 5-15R
Current Rating
9A
Jacket Color
Black
Cable Length - Imperial
25ft
Cable Length - Metric
7.62m
Voltage Rating
125VAC
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate