You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

2891005

Switch, 8 Ports, Industrial, Unmanaged Fast Ethernet, DIN Rail, RJ45 x 8, 10Mbps, 100Mbps

PHOENIX CONTACT 2891005
Video
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
2891005
Newark Part No.:
67W0740
Also Known As:
FL SWITCH SFNT 8TX
Technical Datasheet:
2891005   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
8Ports

:
Industrial

:
Unmanaged Fast Ethernet

:
DIN Rail

:
RJ45 x 8

:
10Mbps, 100Mbps

:
VDC

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The 2891005 is an 8-port RJ45 Industrial Ethernet Switch features automatic detection of data transmission speed of 10/100Mbps (RJ45), auto-crossing function, reads QoS priority messages, accepts security frames.
  • Auto negotiation and autocrossing detection simplifies installation and setup
  • Alarm contact for power supply and link status diagnostics
  • Local diagnostic indicators with LEDs
  • The switch also offers cable locking and port blocking
  • QoS-prioritized (Quality of Service) messages
  • RJ45-ports Support a transmission speed of 10/100Mbps
  • Fibre optic ports support 100Mbps
  • IP20 Protection
  • -40 to 75°C Operating temperature range

Applications

Communications & Networking, Industrial

Also Known As

FL SWITCH SFNT 8TX
Best Seller

Available for back order

More stock available to supplier lead times which is approximately 29/08/22

Delivery in 2-4 business days
(UK Stock)

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

$401.83

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $401.83
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $383.35
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ $367.19
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $344.10
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ $316.38
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Add to Cart Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --