You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

PHOENIX CONTACT 2891152

Switch, 5 Ports, Industrial, Unmanaged Fast Ethernet, DIN Rail, RJ45 x 5, 10Mbps, 100Mbps

PHOENIX CONTACT 2891152
Video
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
2891152
Newark Part No.:
67W0747
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Also Known As:
FL SWITCH SFN 5TX
Technical Datasheet:
2891152   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Alternatives for 2891152

Compare Selected (0) Show all similar products
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Availability
Price For
Quantity

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
5Ports

:
Industrial

:
Unmanaged Fast Ethernet

:
DIN Rail

:
RJ45 x 5

:
10Mbps, 100Mbps

:
VDC

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

Product Overview

The 2891152 is a 5-port DIN-rail mounting Ethernet Switch offers cable locking and port blocking. The RJ45 port supports a transmission speed of 10/100Mbps and fiber optic port supports 100Mbps.
  • Aluminum housing
  • Local diagnostic indicators with LEDs
  • Auto-crossing function
  • 100m Maximum conductor length (twisted pair)
  • 205mA at 9VDC Maximum current consumption
  • IP20 Protection rating

Applications

Industrial

Also Known As

FL SWITCH SFN 5TX

No Longer Available

$175.09

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
Quantity Price Your Price
 
 
1+ $175.09
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $166.68
Promotional price
Contract Price
Web only price
Web only contract price
 
Quantity Price Your Price
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Add to Cart Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --