You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

FL SWITCH SFNB 5TX

Switch, 5 Ports, Industrial, Unmanaged Fast Ethernet, DIN Rail, RJ45 x 5, 10Mbps, 100Mbps

FL SWITCH SFNB 5TX - Switch, 5 Ports, Industrial, Unmanaged Fast Ethernet, DIN Rail, RJ45 x 5, 10Mbps, 100Mbps

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
FL SWITCH SFNB 5TX
Newark Part No.:
73T9192
Also Known As:
2891001, GTIN UPC EAN: 4046356457163
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
5Ports

:
Industrial

:
Unmanaged Fast Ethernet

:
DIN Rail

:
RJ45 x 5

:
10Mbps, 100Mbps

:
VDC

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Product Overview

The FL SWITCH SFNB 5TX from Phoenix Contact is an Ethernet switch with 5 RJ45 ports. The switched Ethernet networks reduce traffic and nonpredictable timing. Due to the narrow housing design, the switches are suitable for use in control cabinets and junction boxes. The switch supports the auto negotiation function and offers transmission speeds of 10/100Mbps across RJ45 ports. The RJ45 ports offer an autocrossing function which means it is not necessary to make a distinction between 1:1 and crossover cables.
  • Switch/repeater that conforms to standard IEEE 802.3
  • Supply voltage range from 12VDC to 48VDC
  • Typical current consumption of 185mA at 24VDC
  • IP20 rated
  • 28mm x 110mm x 70mm dimension
  • Removable screw-clamp connector connection

Applications

Communications & Networking

Also Known As

2891001, GTIN UPC EAN: 4046356457163
Best Seller

178 In stock Need more?

Order before 5.45pm EST standard shipping

85 available same day shipping
93 available 5 - 7 business days shipping

$142.03

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $142.03
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $134.29
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ $129.98
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $122.24
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ $113.64
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ $105.03
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange