1

Start shopping and add any Raspberry Pi product listed in the table below to your basket

2

Enter code: RPI3BP10C 

into your basket

3

Complete checkout today to redeem this offer

Raspberry Pi 3 Model B+

The Raspberry Pi 3 Model B+ is the latest product in the Raspberry Pi3 range, boasting a 64-Bit quad core processor running at 1.4GHz, dual band 2.4GHz / 5.0GHz wireless, Bluetooth 4.2/BLE, faster Ethernet and PoE capability via a separate PoE HAT.

Features:

  • Broadcom processor - BCM2837B0, Cortex 64-bit SoC @1.4GHz
  • 2.4GHz and 5GHz IEEE 802.11.b/g/n/ac wireless LAN, Bluetooth 4.2/BLE
  • Improved thermal management
  • Faster Ethernet (Gigabit Ethernet over USB 2.0, maximum throughput of 300Mbps)
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
RPI3-MODBP-NOOBS
RPI3-MODBP-NOOBS - Single Board Computer, Raspberry Pi 3 Model B+, BCM2837B0 SoC, IoT, PoE, NOOBS Included

49AC7641

RASPBERRY-PI - Single Board Computer, Raspberry Pi 3 Model B+, BCM2837B0 SoC, IoT, PoE, NOOBS Included

SBC, ARM CORTEX-A53, 1GB SDRAM; Silicon Manufacturer:Broadcom; Silicon Family Name:BCM2xxx; Core Architecture:ARM; Core Sub-Architecture:Cortex-A53; Silicon Core Number:BCM2837B0; Kit Contents:Raspberry Pi 3 Model B+; Product Range:-RoHS Compliant: Yes

5,495 in stock

+ Check Stock & Lead Times

5,495 in stock for same day shipping: Order before 8pm (Mon – Fri. Excluding National Holidays)

More stock available week commencing 24/12/18

Each

1+ $60.52 3+ $60.52 10+ $60.19

Add
Min: 1 Mult: 1
RPI3-MODBP
RPI3-MODBP - Single Board Computer, Raspberry Pi 3 Model B+, BCM2837B0 SoC, IoT, PoE Enabled

49AC7637

RASPBERRY-PI - Single Board Computer, Raspberry Pi 3 Model B+, BCM2837B0 SoC, IoT, PoE Enabled

SBC, ARM CORTEX-A53, 1GB SDRAM; Silicon Manufacturer:Broadcom; Silicon Family Name:BCM2xxx; Core Architecture:ARM; Core Sub-Architecture:Cortex-A53; Silicon Core Number:BCM2837B0; Kit Contents:Raspberry Pi 3 Model B+; Product Range:-;RoHS Compliant: Yes

150 in stock

+ Check Stock & Lead Times

150 in stock for same day shipping: Order before 8pm (Mon – Fri. Excluding National Holidays)

More stock available week commencing 10/12/18

Each

1+ $46.55

Add
Min: 1 Mult: 1
RPI3-MODBP-STARTER
RPI3-MODBP-STARTER - Complete Starter Kit for Raspberry Pi 3 Model B+, Official Case and PSU Included

50AC9967

RASPBERRY-PI - Complete Starter Kit for Raspberry Pi 3 Model B+, Official Case and PSU Included

STARTER KIT, RASPBERRY PI 3 MODEL B+; Silicon Manufacturer:Broadcom; Silicon Family Name:BCM2xxx; Core Architecture:ARM; Core Sub-Architecture:Cortex-A53; Silicon Core Number:BCM2837B0; Product Range:Raspberry Pi RoHS Compliant: Yes

Awaiting Delivery
Contact us for more availability or to purchase on backorder

+ Check Stock & Lead Times
More stock available week commencing 17/12/18 Contact me when back in stock

Each

1+ $83.77

Add
Min: 1 Mult: 1

Raspberry Pi 3 B+ 10% Off – Terms & Conditions

* This offer expires on 30th November 2018 – 23:59.

  1. In order to benefit from this campaign, please use the voucher code RPI3BP10C at the time of check-out.
  2. The voucher code can be used only for above three Raspberry Pi listed products.
  3. This offer is valid only for retail customers – not for any type of resellers.
  4. Voucher is not valid for bulk orders quantity or to the resellers.
  5. Offer is valid only for first column pricing – customers can only buy max. 2 units per order.
  6. The voucher code cannot be used in conjunction with any other discounts, offers or contract pricing agreements and provides a discount on the goods value only. VAT and any additional charges must be settled separately.
Click here to shop the full range of Raspberry Pi products