You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

PICOSCOPE 4444 1000 V CAT III

PC USB Oscilloscope, PicoScope 4000 Series, 4 Channel, 10 MHz, 50 MSPS, 256 Mpts, 35 ns

PICOSCOPE 4444 1000 V CAT III - PC USB Oscilloscope, PicoScope 4000 Series, 4 Channel, 10 MHz, 50 MSPS, 256 Mpts, 35 ns

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
PICOSCOPE 4444 1000 V CAT III
Newark Part No.:
12AC7131
Product Range
PicoScope 4000 Series
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
PicoScope 4000 Series

:
4 Channel

:
10MHz

:
50MSPS

:
256 Mpts

:
35ns

:
Differential Osc With 3 PicoConnect 442 25:1 Differential Voltage Probes & One TA271 D9-BNC Adaptor

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Product Overview

The PICOSCOPE 4444 1000 V CAT III from Pico Technology is a high-resolution differential oscilloscope with three PicoConnect 442 1000V CAT III passive differential voltage probes and one TA271 single-ended D9-BNC adaptor. The PicoScope 4444 uses specially designed passive voltage probes that have smaller and lighter (or no) interface boxes makes multiple differential measurements at the same time while never occupying more than one power socket. It's intelligent probe interface automatically configures the PicoScope display to probes. The four D9 inputs allow to make true differential measurements. The 12bit resolution of the PicoScope 4444 offers 16 times as much vertical detail and its deeper capture memory of 256MS gives it greater horizontal resolution. It is used in non-ground-referenced measurements, safe probing of single phase and 3-phase voltages and currents, measuring power drawn by mobile and IoT devices, hybrid and electric vehicle design, motor drives and inverters.
  • FFT spectrum analyzer, high resolution offers 64x more detail
  • Deep-memory oscilloscopes (256MS deep memory), waveform buffer and navigator
  • Hardware acceleration engine (HAL3), 100000 waveforms per second
  • Maximum input range at full scale is ±50V (±1000V using the PicoConnect 442 1000V CAT III probe)
  • Maximum common-mode range is also ±50V (also ±1000V with the PicoConnect 442 probe)
  • Interface for intelligent probes and clamps, 4 fully differential high-impedance inputs
  • Low voltage probe for millivolts to 50V and 20MHz bandwidth
  • 1000V CAT III probe for high-voltage applications
  • Rejects common-mode noise, signal integrity, digital triggers
  • Waveform buffer and navigator

Applications

Test & Measurement

Contents

PICOSCOPE 4444 1000V CAT III high-resolution differential oscilloscope, Three PicoConnect 442 1000V CAT III passive differential voltage probes, One TA271 single-ended D9-BNC adaptor.

0 In stock

Not Normally Stocked

Non-Cancelable / Non Returnable

 
Check Stock & Lead Times

More stock available week commencing 24/08/20

$2,740.37

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $2,740.37
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.