You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

PICOSCOPE 4824 - 

PC USB Oscilloscope, PicoScope 4000 Series, 8 Channel, 20 MHz, 80 MSPS, 256 Mpts, 17.5 ns

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
PICOSCOPE 4824
Newark Part No.:
38X6261
Product Range
PicoScope 4000 Series
Also Known As:
PP916
Technical Datasheet:
PICOSCOPE 4824   Datasheet
See all Technical Docs

Product Information

:
PicoScope 4000 Series
:
8 Channel
:
20MHz
:
80MSPS
:
256 Mpts
:
17.5ns
:
PicoScope 4824 oscilloscope , USB 3.0 cable 1.8 m , Quick Start Guide, Software and reference CD
:
5 Years
:
USB
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The PicoScope 4824 is a portable solution for multi-input applications. With 8 high resolution analogue channels you can easily analyse audio, ultrasound, vibration, power, timing of complex systems and perform a wide range of precision measurement tasks on multiple inputs at the same time. Although the scope has the same small footprint as Pico’s existing 2 and 4 channel models,the BNC connectors with a 20mm spacing still accept all common probes and accessories.
  • 8 channels
  • 14 bit resolution AWG & 12 bit vertical resolution
  • Split-screen waveform viewing
  • Arbitrary waveform generator
  • Function generator
  • Spectrum analyser
  • Low sine and pulse distortion
  • Advanced digital triggers
  • Serial bus decoding
  • SuperSpeed USB 3.0 interface

Footnotes

Software and user manuals are available from: https://www.picotech.com/downloads.

Also Known As

PP916

Associated Products

Compare Selected

Related Searches

7 In stock

7 in stock for same day shipping
 
Check Stock & Lead Times

More stock available week commencing 11/11/19

$3,065.65

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $3,065.65