You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

PICOSCOPE 6824E-DEMO

PC USB Oscilloscope, PicoScope 6000E Series, 8 Channel, 500 MHz, 5 GSPS, 4 Gpts, 850 ps

PICO TECHNOLOGY PICOSCOPE 6824E-DEMO
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
PICOSCOPE 6824E-DEMO
Newark Part No.:
64AJ2500
Product Range
PicoScope 6000E Series
See all Technical Docs

Product Range Selector (PicoScope 6000E Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
PicoScope 6000E Series

:
8 Channel

:
500MHz

:
5GSPS

:
4 Gpts

:
850ps

:
6824E PC OSC, 4x Passive Probe, Power Supply, Localized IEC Mains Lead, 1.8m USB Cable, Case, QSG

:
5 Years

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

PicoScope 6824E FlexRes oscilloscope provides 8 to 12 bits of vertical resolution, with 500MHz bandwidth and 5GSa/s sampling rate. Eight analogue channels have the timing and amplitude resolution you need to reveal signal integrity issues such as glitches, runts, dropouts, noise, distortion and ringing. FlexRes on the PicoScope 6824E is a resolution enhancement method — a digital signal processing technique built into PicoScope 6 — that can further increase the effective vertical resolution of the scope to 16 bits. PicoScope 6000E Series scopes can display single-shot pulses with 200ps time resolution.
  • Considered “Used” condition, this product has been utilized for the purpose of demonstration only
  • Near new condition, with all original accessories showing only slight signs of handling
  • All operation and functions are comparable to a unit that is brand new
  • 4GS capture memory (up to 2GS per trace)
  • 50 MHz 200MS/s 14bit AWG
  • USB 3.0 interface
  • ±10mV to ±20V full-scale input ranges
  • Serial decoding and mask limit testing
  • 300 000 waveforms per second update rate
  • High-resolution time-stamping of waveforms
  • Over ten million DeepMeasure™ results per acquisition

Contents

PicoScope 6000E series PC oscilloscope, 4 x 500MHz 10:1 passive probes, Quick start guide, 12V power supply, universal input, Localized IEC mains lead, USB cable 1.8m, Storage / carry case.

0 In stock

Non-Cancelable / Non Returnable

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

$11,990.95

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price Your Price
 
 
1+ $20,384.60
$11,990.95
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Add to Cart Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --