You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

PICOSCOPE 9341

PC USB Oscilloscope, PicoScope 9300 Series, 4 Channel, 20 GHz, 1 MSPS, 32 kpts, 17.5 ps

PICOSCOPE 9341 - PC USB Oscilloscope, PicoScope 9300 Series, 4 Channel, 20 GHz, 1 MSPS, 32 kpts, 17.5 ps

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
PICOSCOPE 9341
Newark Part No.:
39Y8893
Product Range
PicoScope 9300 Series
Technical Datasheet:
PICOSCOPE 9341   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
PicoScope 9300 Series

:
4 Channel

:
20GHz

:
1MSPS

:
32 kpts

:
17.5ps

:
Picoscope 9341 Osc, 12V Power Supply, Line Cord, USB & LAN Cable, SMA/3.5/2.92 Wrench, Carry Case

:
5 Years

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

The PICOSCOPE 9341 from Pico Technology is a 9300 series, 4 channels 20GHz sampling oscilloscope. It takes full advantage of available display size and resolution. User can decide how much space to give to trace display and measurements display and whether to open or hide the control menus. The user interface is fully touch or mouse-operable with grabbing and dragging of traces, cursors, regions and parameters. This oscilloscope quickly measure well over 100 standard waveform and eye parameters either for the whole waveform or constrained between markers. The markers can also make on-screen ruler measurements and up to ten simultaneous measurements are possible. The measurements conform to IEEE standard definitions but can edit them for non-standard thresholds and reference levels using the advanced menu or by dragging the on-screen thresholds and levels. Can apply limit tests to up to four measured parameters.
  • Sequential sampling
  • Signal generator output
  • Add external PG900 TDR/TDT source & integrated, differential, deskewable TDR/TDT step generator
  • Pattern sync trigger, USB port, LAN port & FCC (EMC), CE (EMC and LVD) compliance
  • Power supply voltage of +12V DC ±5%, 1.7A max power supply current
  • USB 2.0 (compatible with USB 3.0), LAN connection 10/100Mbit/s
  • Microsoft Windows XP (SP2 or SP3), Windows Vista, Windows 7, 8 or Windows 10 32bit or 64bit versions
  • Comprehensive built-in measurements, histogramming and editable data mask library
  • Intuitive, touch-compatible Windows user interface
  • Dimensions 170mm x 285mm x 40mm (W x D x H)

Applications

Test & Measurement

Contents

PICOSCOPE 9301-25 sampling oscilloscope, PicoSample 3 software CD, Quick start guide, 12V power supply universal input, Localized mains lead (line cord), 1.8m USB cable, SMA /PC3.5/2.92 wrench, 1m LAN cable, Storage and carry case.

Alternatives for PICOSCOPE 9341

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Availability
Price For
Quantity

0 In stock

Not Normally Stocked

Non-Cancelable / Non Returnable

 
Check Stock & Lead Times

More stock available week commencing 24/08/20


Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.