1

Start shopping and add any Raspberry Pi product listed in the table below to your basket

2

Enter code: PIDAY10C 

into your basket

3

Complete checkout today to redeem this offer

Raspberry Pi 3 Model B+

The Raspberry Pi 3 Model B+ is the latest product in the Raspberry Pi3 range, boasting a 64-Bit quad core processor running at 1.4GHz, dual band 2.4GHz / 5.0GHz wireless, Bluetooth 4.2/BLE, faster Ethernet and PoE capability via a separate PoE HAT.

Features:

  • Broadcom processor - BCM2837B0, Cortex 64-bit SoC @1.4GHz
  • 2.4GHz and 5GHz IEEE 802.11.b/g/n/ac wireless LAN, Bluetooth 4.2/BLE
  • Improved thermal management
  • Faster Ethernet (Gigabit Ethernet over USB 2.0, maximum throughput of 300Mbps)
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
RPI3-MODBP-NOOBS
RPI3-MODBP-NOOBS - Single Board Computer, Raspberry Pi 3 Model B+, BCM2837B0 SoC, IoT, PoE, NOOBS Included

49AC7641

RASPBERRY-PI - Single Board Computer, Raspberry Pi 3 Model B+, BCM2837B0 SoC, IoT, PoE, NOOBS Included

SBC, ARM CORTEX-A53, 1GB SDRAM; Silicon Manufacturer:Broadcom; Silicon Family Name:BCM2xxx; Core Architecture:ARM; Core Sub-Architecture:Cortex-A53; Silicon Core Number:BCM2837B0; Kit Contents:Raspberry Pi 3 Model B+; Product Range:-RoHS Compliant: Yes

4,149 in stock

+ Check Stock & Lead Times

4,149 in stock for same day shipping: Order before 5:45 pm EST (Mon – Fri. Excluding National Holidays)

More stock available week commencing 29/04/19

Each

1+ $60.52 10+ $60.19

Add
Min: 1 Mult: 1
83-20181RK
83-20181RK - Development Kit, Raspberry Pi 3 Model B+, Starter Kit

52AC2035

ELEMENT14 - Development Kit, Raspberry Pi 3 Model B+, Starter Kit

Raspberry Pi 3 Model B+ Starter Kit; Silicon Manufacturer:Broadcom; Silicon Family Name:BCM2xxx; Core Architecture:ARM; Core Sub-Architecture:Cortex-A53; Silicon Core Number:BCM2837B0; Product Range:Raspberry Pi 3 Model B+ Kits

0

+ Check Stock & Lead Times

Products not normally stocked that show available inventory, are in stock up to the quantity displayed. Additional quantities will ship with lead time displayed.

Non-Cancelable / Non Returnable

Each

Non-Cancelable / Non Returnable

1+ $86.44

Add
Min: 1 Mult: 1
RPI3-MODBP
RPI3-MODBP - Single Board Computer, Raspberry Pi 3 Model B+, BCM2837B0 SoC, IoT, PoE Enabled

49AC7637

RASPBERRY-PI - Single Board Computer, Raspberry Pi 3 Model B+, BCM2837B0 SoC, IoT, PoE Enabled

SBC, ARM CORTEX-A53, 1GB SDRAM; Silicon Manufacturer:Broadcom; Silicon Family Name:BCM2xxx; Core Architecture:ARM; Core Sub-Architecture:Cortex-A53; Silicon Core Number:BCM2837B0; Kit Contents:Raspberry Pi 3 Model B+; Product Range:-RoHS Compliant: Yes

150 in stock

+ Check Stock & Lead Times

150 in stock for same day shipping: Order before 5:45 pm EST (Mon – Fri. Excluding National Holidays)

  • 1,385 Further stock expected to ship on 02/04/19
  • More stock available week commencing 15/04/19

    Each

    1+ $46.55

    Add
    Min: 1 Mult: 1

    Raspberry Pi 3 B+ 10% Off – Terms & Conditions

    * This offer expires on 31st March 2019 – 23:59.

    1. In order to benefit from this campaign, please use the voucher code PIDAY10C at the time of check-out.
    2. The voucher code can be used only for above three Raspberry Pi listed products.
    3. This offer is valid only for retail customers – not for any type of resellers.
    4. Voucher is not valid for bulk orders quantity or to the resellers.
    5. Offer is valid only for first column pricing – customers can only buy max. 2 units per order.
    6. The voucher code cannot be used in conjunction with any other discounts, offers or contract pricing agreements and provides a discount on the goods value only. VAT and any additional charges must be settled separately.
    Click here to shop the full range of Raspberry Pi products