You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

PLATINUM TOOLS 100021C

Ethernet Cable, Cat5e, STP (Shielded Twisted Pair)

PLATINUM TOOLS 100021C
PLATINUM TOOLS 100021C
PLATINUM TOOLS 100021C
PLATINUM TOOLS 100021C
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
100021C
Newark Part No.:
55AC7043
  • Enter your custom part number in the textbox above

Part Number Saved

Part Number Saved

Technical Datasheet:
100021C   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Cat5e

:
-

:
STP (Shielded Twisted Pair)

:
-

:
-

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

The 100021C is an EZ-RJ45® Shielded CAT5e/6 Connector with an internal ground. It combines the performance advantage exclusive to the EZ-RJ45® design with the performance advantage inherent to shielded products to provide an unparalleled solution for the market. The EZ-RJ45® design allows the wires to pass through the connector so the twists in each pair can be pulled closer to the contacts than conventional plugs. Maintaining the twists to the point of termination significantly decreases crosstalk and markedly increases performance. Fully shielded products provide reduced pair-to-pair crosstalk, alien crosstalk and considerably improved immunity to noise at all frequencies. Substantially improve noise immunity at all frequencies, especially above 30MHz when cable balance starts to significantly degrade. It is suitable for solid round or stranded wire cables.
  • Significantly improve Shannon capacity
  • Can be prepped for use with CAT5e and CAT6+ shielded cable
  • Maintaining the twists to the point of termination significantly decreases crosstalk and markedly increases performance.
  • Fully shielded products provide reduced pair-to-pair crosstalk, alien crosstalk, and considerably improved immunity to noise at all frequencies.
  • 10 PACK Shielded
  • Substantially improve noise immunity at all frequencies, especially above 30 MHz when cable balance starts to significantly degrade.
  • Category 6 performance per EIA/TIA B. 2. FCC compliant, UL rated. RoHS compliant
  • Max Cable OD: 0. 260”; Max Conductor OD: 0. 041”
  • Made in the USA, Patented"

Applications

Communications & Networking, Industrial

0 In stock

Non-Cancelable / Non Returnable

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

$27.61

Pricing is unavailable. Please contact customer services.

Price for:
Pack of 10
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price
 
 
1+ $27.61
Promotional price
Contract Price
Web only price
Web only contract price
 
Quantity Price Your Price
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Add to Cart Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --