Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOSITRONIC
Manufacturer Part NoGF3F1MASCR
Newark Part No.46AJ6742
Product RangeGF Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Quantity | Price |
---|---|
100+ | $11.930 |
Price for:Each
Minimum: 100
Multiple: 1
$1,193.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPOSITRONIC
Manufacturer Part NoGF3F1MASCR
Newark Part No.46AJ6742
Product RangeGF Series
Technical Datasheet
No. of Contacts4Contacts
Product RangeGF Series
Connector MountingPanel Mount
Contact Termination TypeSolder Cup
Pitch Spacing7.14mm
GenderPlug, Receptacle
Contact GenderPin, Socket
Contact MaterialCopper Alloy
Contact PlatingGold Flash Plated Contacts
Connector Shell Size-
No. of Rows1Rows
SVHCLead
Technical Specifications
No. of Contacts
4Contacts
Connector Mounting
Panel Mount
Pitch Spacing
7.14mm
Contact Gender
Pin, Socket
Contact Plating
Gold Flash Plated Contacts
No. of Rows
1Rows
Product Range
GF Series
Contact Termination Type
Solder Cup
Gender
Plug, Receptacle
Contact Material
Copper Alloy
Connector Shell Size
-
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate