Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOTTER&BRUMFIELD - TE CONNECTIVITY
Manufacturer Part NoPRD-7AY3-120
Newark Part No.17M1546
Product RangePRD Series
Also Known As1-1393130-2
Technical Datasheet
21 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $158.060 |
| 5+ | $142.440 |
| 10+ | $134.170 |
| 25+ | $126.830 |
| 50+ | $122.230 |
| 100+ | $119.470 |
| 250+ | $114.870 |
Price for:Each
Minimum: 1
Multiple: 1
$158.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPOTTER&BRUMFIELD - TE CONNECTIVITY
Manufacturer Part NoPRD-7AY3-120
Newark Part No.17M1546
Product RangePRD Series
Also Known As1-1393130-2
Technical Datasheet
Contact ConfigurationDPST-NO
Coil Voltage120VAC
Contact Current25A
Product RangePRD Series
Relay MountingPanel Mount
Coil TypeNon Latching
Contact Voltage VAC240V
Relay TypePower - General Purpose
Relay TerminalsScrew
Contact Voltage VDC50V
Contact MaterialSilver
Coil Resistance290ohm
Approvals & StandardsCSA, UL, VDE
SVHCTo Be Advised
Technical Specifications
Contact Configuration
DPST-NO
Contact Current
25A
Relay Mounting
Panel Mount
Contact Voltage VAC
240V
Relay Terminals
Screw
Contact Material
Silver
Approvals & Standards
CSA, UL, VDE
Coil Voltage
120VAC
Product Range
PRD Series
Coil Type
Non Latching
Relay Type
Power - General Purpose
Contact Voltage VDC
50V
Coil Resistance
290ohm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability