You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

INN2604K - 

AC/DC Off-Line Switcher IC, InnoSwitch-CH Family, Flyback, 85 VAC - 265 VAC, 20 W, eSOP-16

INN2604K - AC/DC Off-Line Switcher IC, InnoSwitch-CH Family, Flyback, 85 VAC - 265 VAC, 20 W, eSOP-16

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
INN2604K
Newark Part No.:
75Y1106
Technical Datasheet:
INN2604K   Datasheet
See all Technical Docs

Product Overview

The InnoSwitch™-EP family of ICs dramatically simplify the development and manufacturing of low-voltage, high current power supplies, particularly those in compact enclosures or with high efficiency requirements. The InnoSwitch-EP architecture is revolutionary in that the devices incorporate both primary and secondary controllers, with sense elements and a safety-rated feedback mechanism into a single IC. Close component proximity and innovative use of the integrated communication link permit accurate control of a secondary-side synchronous rectification MOSFET and optimization of primary-side switching to maintain high efficiency across the entire load range. Additionally, the minimal DC bias requirements of the link, enable the system to achieve less than 10 mW no-load to maximize efficiency in standby.
  • Incorporates flyback controller, 725 V / 900 V MOSFET, secondaryside sensing and synchronous rectification driver
  • FluxLink™ integrated, HIPOT-isolated, feedback link
  • <10 mW no-load at 230 VAC when supplied by transformer bias winding
  • Primary sensed output OVP
  • Secondary sensed output overshoot clamp
  • Secondary sensed output OCP to zero output voltage
  • Hysteretic thermal shutdown
  • 100% production HIPOT compliance testing equivalent to 4.8kV AC for 1 second
  • Isolation voltage 3,500VAC for INN26xx series, 4,000VAC for INN2904

Applications

Industrial, Smart City Infrastructure, Test & Measurement

Product Information


:
85V

:
265V

:
eSOP

:
16Pins

:
20W

:
Flyback

:
-40°C

:
105°C

:
-

:
MSL 6 - Time on Label
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Available for back order

Available for backorder to lead times shown

UK Stock

5-7 business days shipping for in stock items

 
Check Stock & Lead Times

More stock available week commencing 19/10/20

$2.05

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $2.05
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.