Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Product Information
ManufacturerPOWEREX
Manufacturer Part No1N4596R
Newark Part No.32H6881
Technical Datasheet
Repetitive Peak Reverse Voltage1.4kV
Average Forward Current150A
Forward Voltage Max-
Diode Module ConfigurationSingle
Diode Case StyleDO-8
No. of Pins2Pins
Operating Temperature Max200°C
Forward Surge Current3kA
Diode MountingStud
Product Range-
SVHCTo Be Advised
Technical Specifications
Repetitive Peak Reverse Voltage
1.4kV
Forward Voltage Max
-
Diode Case Style
DO-8
Operating Temperature Max
200°C
Diode Mounting
Stud
SVHC
To Be Advised
Average Forward Current
150A
Diode Module Configuration
Single
No. of Pins
2Pins
Forward Surge Current
3kA
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate