You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

28-2201 - 

Bench Power Supply, 1 Output, 3 V, 12 V, 2 A

28-2201 - Bench Power Supply, 1 Output, 3 V, 12 V, 2 A
28-2201 - Bench Power Supply, 1 Output, 3 V, 12 V, 2 A
28-2201 - Bench Power Supply, 1 Output, 3 V, 12 V, 2 A
28-2201 - Bench Power Supply, 1 Output, 3 V, 12 V, 2 A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PRO ELEC PRO ELEC
Manufacturer Part No:
28-2201
Newark Part No.:
95Y2828

Product Information

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

DC Variable Switch Mode Power Supply - 2A Max. This compact power supply is a must have item for technicians and hobbyists. It features multiple voltage settings, including a 5v setting, and can handle any device drawing up to 2A. It's ideal for many applications, including powering/testing audio/video equipment, LCD monitor displays, digital circuits, membrane switch systems, and more. The highly efficient switch-mode design yields very precise power regulation, and yields an extremely light weight housing. Regulated output voltage settings include 3V, 5V, 6V, 7.5V, 9V and 12V. All outputs provide 2 Amps of power.
  • Rated at 90% efficiency
  • Isolated and regulated DC output voltage
  • Fuse-protected input
  • Compact, ABS housing
  • Switch-mode design is efficient and lightweight
  • Lighted, on/off rocker switch
  • Red/black terminal binding posts with combined screw clamp and a 4mm top entry hole
  • Cord length: 4.5ft
  • Dimensions: 5.0"D x 2.375"H x 4.5"W
  • 12 month limited warranty *view Terms & Conditions for details

362 In stock

362 in stock for same day shipping
 
Check Stock & Lead Times

More stock available week commencing 16/03/20

$27.46

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $27.46