You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
29-7815
AC/DC Power Supply, ITE, 4 Output, 5 V, 1 A, 5 V
- Manufacturer:
- PRO ELEC PRO ELEC
- Manufacturer Part No:
- 29-7815
- Newark Part No.:
- 53Y1867
- Technical Datasheet:
- 29-7815 Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- ITE
- :
- 4 Output
- :
- -
- :
- 5V
- :
- 1A
- :
- 5V
- :
- 1A
- :
- USB
- :
- 5V
- :
- 1A
- :
- Fixed
- :
- 100V AC to 240V AC
- :
- -
- :
- US
Technical Docs (1)
Product Overview
- AC adapter with four standard female USB-A sockets
- Max output: 5VDC 4. 8A
- Input plug folds flat for travel
- Input voltage: 100~240VAC
- Compatible with virtually all Tablets, Smartphones and iPhones
- UL Listed
294 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 03/05/21
Same day shipping
Order before 5.45pm EST standard shipping
Monday to Friday excluding National Holidays
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price | Your Price |
---|---|---|---|
1+ | $14.41 |
Pricing is unavailable. Please contact customer services.