You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

298-0010

Battery, 1.5 V, AAA, Alkaline, 1.1 mAh, Raised Positive and Flat Negative, 10.5 mm

298-0010 - Battery, 1.5 V, AAA, Alkaline, 1.1 mAh, Raised Positive and Flat Negative, 10.5 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
298-0010
Newark Part No.:
55X0205
Product Range
Pro Elec
Technical Datasheet:
298-0010   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1.5V

:
AAA

:
Alkaline

:
1.1mAh

:
Raised Positive and Flat Negative

:
10.5mm

:
44.5mm

:
-

:
-

:
11g

:
LR03

:
24A

:
Pro Elec

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

40-pack Ultra Alkaline AAA Batteries Pro-Elec Ultras are heavy-duty alkaline batteries suitable for all general purpose applications. High quality, leak-resistant, non-mercury and cadmium-free materials make these batteries a perfect choice for long-lasting, hassle-free installation and use in everything from flashlights to cameras.
  • Heavy-duty alkaline batteries suitable for all general purpose applications
  • 1. 5V alkaline LR6 and LR03 (non-rechargeable)
  • Mercury-free and cadmium-free
  • Available in 4-packs and 40-packsOther Pro-Elec Alkaline Batteries AAA BatteriesAA Batteries
  • 12 month limited warranty *view Terms & Conditions for details
Best Seller

400 In stock Need more?

Order before 5.45pm EST standard shipping

Same day shipping

$16.35

Pricing is unavailable. Please contact customer services.

Price for:
Pack of 40
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $16.35
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange