You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

298-0010 - 

Battery, 1.5 V, AAA, Alkaline, 1.1 mAh, Raised Positive and Flat Negative, 10.5 mm

298-0010 - Battery, 1.5 V, AAA, Alkaline, 1.1 mAh, Raised Positive and Flat Negative, 10.5 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PRO ELEC PRO ELEC
Manufacturer Part No:
298-0010
Newark Part No.:
55X0205
Product Range
Pro Elec
Technical Datasheet:
298-0010   Datasheet
See all Technical Docs

Product Information

:
1.5V
:
AAA
:
Alkaline
:
1.1mAh
:
Raised Positive and Flat Negative
:
10.5mm
:
44.5mm
:
-
:
-
:
11g
:
LR03
:
24A
:
Pro Elec
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

40-pack Ultra Alkaline AAA Batteries Pro-Elec Ultras are heavy-duty alkaline batteries suitable for all general purpose applications. High quality, leak-resistant, non-mercury and cadmium-free materials make these batteries a perfect choice for long-lasting, hassle-free installation and use in everything from flashlights to cameras.
  • Heavy-duty alkaline batteries suitable for all general purpose applications
  • 1. 5V alkaline LR6 and LR03 (non-rechargeable)
  • Mercury-free and cadmium-free
  • Available in 4-packs and 40-packsOther Pro-Elec Alkaline Batteries AAA BatteriesAA Batteries
  • 12 month limited warranty *view Terms & Conditions for details

Associated Products

Compare Selected

Related Searches

502 In stock

502 in stock for same day shipping
 
Check Stock & Lead Times

More stock available week commencing 30/12/19

$14.79

Pricing is unavailable. Please contact customer services.

Price for:
Pack of 40
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $14.79