You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

298-0015

Battery, 1.5 V, AA, Alkaline, 2.6 Ah, Raised Positive and Flat Negative, 14.5 mm

298-0015 - Battery, 1.5 V, AA, Alkaline, 2.6 Ah, Raised Positive and Flat Negative, 14.5 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
298-0015
Newark Part No.:
55X0206
Product Range
Pro Elec
Technical Datasheet:
298-0015   Datasheet
See all Technical Docs

Product Range Selector (Pro Elec)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1.5V

:
AA

:
Alkaline

:
2.6Ah

:
Raised Positive and Flat Negative

:
14.5mm

:
50.4mm

:
-

:
-

:
24g

:
LR6

:
15A

:
Pro Elec

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

4-pack Ultra Alkaline AA Batteries Pro-Elec Ultras are heavy-duty alkaline batteries suitable for all general purpose applications. High quality, leak-resistant, non-mercury and cadmium-free materials make these batteries a perfect choice for long-lasting, hassle-free installation and use in everything from flashlights to cameras.
  • Heavy-duty alkaline batteries suitable for all general purpose applications
  • 1. 5V alkaline LR6 and LR03 (non-rechargeable)
  • Mercury-free and cadmium-free
  • Available in 4-packs and 40-packsOther Pro-Elec Alkaline Batteries AAA BatteriesAA Batteries
  • 12 month limited warranty *view Terms & Conditions for details

212 In stock Need more?

Order before 5.45pm EST standard shipping

Same day shipping

$0.742

Pricing is unavailable. Please contact customer services.

Price for:
Pack of 4
Multiple: 1 Minimum: 1
Quantity Price Your Price Your Price
 
 
1+ $2.10
$0.742