You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
7827320
Label, Self Adhesive, 16 mm, 38 mm, Nylon Cloth, Service Record
- Manufacturer:
- PRO POWER PRO POWER
- Manufacturer Part No:
- 7827320
- Newark Part No.:
- 15R3162
- Technical Datasheet:
- 7827320 Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Self Adhesive
- :
- 16mm
- :
- 16mm x 38mm
- :
- 38mm
- :
- -
- :
- Nylon Cloth
- :
- Blue on White
- :
- 350
- :
- -
- :
- Service Record
Technical Documents (1)
CAD Downloads
Terms and Conditions
CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.
Product Overview
- For industrial, warehouse, QA and safety marking needs
- Easily adhere to clean, dry surfaces
- Removable adhesive remains firmly in place until removed
- Each pack contains 350 labels measuring 16x38mm
- Backing card provides a firm writing surface
- Pro Power products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
19 In stock
Same day shipping
More stock available week commencing 03/10/22Order before 5.45pm EST standard shipping
Monday to Friday excluding National Holidays
To order more than shown inventory, contact sales
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Available in quantity shown
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 350
Quantity | Price | Your Price | Your Price |
---|---|---|---|
1+ | $27.37 | ||
10+ | $25.82 | ||
20+ | $24.25 | ||
50+ | $22.69 | ||
100+ | $21.12 | ||
200+ | $19.56 |
Pricing is unavailable. Please contact customer services.