You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
CGFC-3/1-0
Heat Shrink Tubing, Flexible, Fluid Resistant, 3:1, 0.118 ", 3 mm, Black, 32.8 ft, 10 m
- Manufacturer:
- PRO POWER PRO POWER
- Manufacturer Part No:
- CGFC-3/1-0
- Newark Part No.:
- 01M7141
- Product Range
- CGFC Series
- Technical Datasheet:
- CGFC-3/1-0 Datasheet
Product Range Selector (CGFC Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 3:1
- :
- 0.118"
- :
- 3mm
- :
- Black
- :
- 32.8ft
- :
- 10m
- :
- 0.039"
- :
- 1mm
- :
- PO (Polyolefin)
- :
- CGFC Series
Technical Documents (3)
Product Overview
- Available in variety of colours
- Good chemical and solvent resistance
- Operating temperature range from -40°C to 135°C
- Minimum shrink temperature is 80°C
- Minimum full recovery temperature is 120°C
- 3:1 shrink ratio
- Available in wide range of lengths
- Pro Power products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Warnings
283 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
12 more will be available on 30/07/23
Extra stock is available upon order to the Supplier Lead Time which is approximately 25/09/23
Order before 5.45pm EST standard shipping
Monday to Friday excluding National Holidays
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 50+
Quantity | Price | Your Price |
---|---|---|
1+ | $46.21 | |
10+ | $37.84 | |
25+ | $31.47 | |
50+ | $26.89 |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.