You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
FPS-004-1100-BLK
Heat Shrink Tubing, 2:1, 0.063 ", 1.6 mm, Black, 100 ft, 30.5 m
- Manufacturer:
- PRO POWER PRO POWER
- Manufacturer Part No:
- FPS-004-1100-BLK
- Newark Part No.:
- 84N584
- Product Range
- FPS Series
- Also Known As:
- GTIN UPC EAN: 0051135445525
- Technical Datasheet:
- FPS-004-1100-BLK Datasheet
Product Range Selector (FPS Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 2:1
- :
- 0.063"
- :
- 1.6mm
- :
- Black
- :
- 100ft
- :
- 30.5m
- :
- 0.031"
- :
- 0.788mm
- :
- PO (Polyolefin)
- :
- FPS Series
Technical Documents (4)
Product Overview
- 2400psi Tensile strength
- 400% Ultimate elongation
- 900V/mil Dielectric strength
- Pro Power products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Also Known As
12 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
15 more will be available on 14/07/23
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/08/23
Same day shipping
More stock available week commencing 07/08/23Order before 5.45pm EST standard shipping
Monday to Friday excluding National Holidays
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Spool of 100
- 1+
- 10+
- 25+
- 50+
Quantity | Price | Your Price |
---|---|---|
1+ | $265.06 | |
10+ | $227.51 | |
25+ | $201.28 | |
50+ | $180.02 |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.