Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
Quantity | Price |
---|---|
1+ | $6.260 |
5+ | $6.260 |
10+ | $6.260 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$6.26
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO POWER
Manufacturer Part NoM16GREY
Newark Part No.84AJ0828
Technical Datasheet
Thread Size-
Cable Diameter Min-
Cable Diameter Max10mm
Cable Gland Material-
Gland ColourGrey
IP / NEMA RatingIP68
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
- Protected to IP68 rating
- Working temperature: -40°C to 100°C
- Standard IEC698
- Colour: Grey
- Supplied complete with locknut
- Manufactured from nylon 66 to UL94v-2
- Supplied in packs of 100
Technical Specifications
Thread Size
-
Cable Diameter Max
10mm
Gland Colour
Grey
Product Range
-
Cable Diameter Min
-
Cable Gland Material
-
IP / NEMA Rating
IP68
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate