You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

33-12715

DVI to HDMI Audio / Video Adapter, HDMI Receptacle, HDMI Receptacle

PRO SIGNAL 33-12715
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
33-12715
Newark Part No.:
95T3347

Product Overview

1 to 4 Full HD HDMI splitter
  • View 1 source simultaneously on up to 4 screens
  • HDMI 1.4a with 3D & HDCP 1.2 compliant
  • 1080p
  • 1080i
  • 720p
  • 576p
  • 576i
  • 480p
  • 480i HD resolution support
  • 24
  • 36bit Deep color support
  • DTS-HD
  • true-HD
  • LPCM7.1
  • AC3
  • DTS
  • DSD audio format
  • Built in equalization on up to 20m cable output
  • Easy to install & operate
  • LED indication of Input, Outputs & power
  • Metal body construction with gold plated HDMI connectors
  • Supplied with power adaptor
  • Dimensions (WxHxD): 111 x 24 x 75mm 1 to 4 Full HD HDMI splitter
  • View 1 source simultaneously on up to 4 screens
  • HDMI 1.4a with 3D & HDCP 1.2 compliant
  • 1080p
  • 1080i
  • 720p
  • 576p
  • 576i
  • 480p
  • 480i HD resolution support
  • 24
  • 36bit Deep color support
  • DTS-HD
  • true-HD
  • LPCM7.1
  • AC3
  • DTS
  • DSD audio format
  • Built in equalization on up to 20m cable output
  • Easy to install & operate
  • LED indication of Input, Outputs & power
  • Metal body construction with gold plated HDMI connectors

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
HDMI Receptacle

:
HDMI Receptacle

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

37 In stock

Order before 5.45pm EST standard shipping

Same day shipping

To order more than shown inventory, contact sales

Available in quantity shown

$50.73

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price Your Price
 
 
1+ $101.46
$50.73
Promotional price
Contract Price
Web only price
Web only contract price
 
4+ $94.51
$50.73
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Add to Cart Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --