You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

83-13345 - 

500Mhz 1080P VGA + Audio 4-Port Splitter

83-13345 - 500Mhz 1080P VGA + Audio 4-Port Splitter

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
83-13345
Newark Part No.:
86T2130

Product Information


:
Video

:
-

:
4

:
DB15 Female

:
4 x HD15

:
-

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 83-13345 from Pro-Signal is a 1x4 VGA splitter designed to route high-resolution video signals from your computer or other video sources with stereo audio. Five (One In, Four Out) 15-pin HD connectors are located on the rear of the unit for easy access. In addition there are three 3.5mm stereo jacks (One In, Four Out) for stereo audio splitting as well. The 1x4 VGA switch is ideal for use with environments such as corporate boardrooms, command and control centers, classrooms, restaurants, home theaters, and video conference rooms.
  • Split any VGA source to any display with audio
  • Full HD 1080p(1920x1080@60Hz)
  • Stereo audio with 3x 3.5mm jack (1 input/2 output)
  • EDID Compliant
  • 5VDC external power supply included

104 In stock

104 in stock for same day shipping
 
Check Stock & Lead Times

More stock available week commencing 05/10/20

$62.67

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $62.67
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.