You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

D06026-00216 - 

Connector Adapter, USB C, Plug, VGA, 15 Positions, Receptacle

D06026-00216 - Connector Adapter, USB C, Plug, VGA, 15 Positions, Receptacle

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
D06026-00216
Newark Part No.:
53Y2032

Product Overview

Need to add video to your laptop or convert from USB Type C to VGA Video ? Look no further than the Pro Signal video adapter. Supporting up to 1080p resolutions, this handy adapter something for everyone's travel bag.
  • Supports up to 4K resolutions at 24, 25 and 30Hz
  • No additional power needed
  • Slim and stylish
  • Color: White (Click here for
  • Connectors: USB3.1 Type-C Male and HDMI Type A Female
  • Technology Standard: USB 3.1 Type C
  • Flexible USB Type-C Switching Support for USB 5G and DisplayPort 1.2 alternate mode
  • Per lane data rates: 5.4 Gbps (HBR2), 2.7 Gbps (HBR) and 1.62 Gbps (RBR)
  • Color formats: RGB 6
  • HDMi Standard: HDMI 1.4 and former versions
  • Resolutions Supported: 3840x2600 @60Hz (mirror mode) in DP1.1 (or 1.2) in SST mode.
  • Other resolutions supported:
  • 4Kx2K,@ 24Hz
  • 1080P,@24Hz
  • 720P
  • Audio: HDMI audio
  • Power Requirements: None - Bus-powered
  • Software drivers: None Needed
  • Requirements: USB Type C Port
  • Size: 42 x 37 x 15mm with a 150mm cable

Product Information

:
USB C
:
-
:
Plug
:
VGA
:
15Positions
:
Receptacle
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

90 In stock

90 in stock for same day shipping
 
Check Stock & Lead Times

More stock available week commencing 20/04/20

$12.38

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price Your Price
 
 
1+ $22.89
$12.38
Promotional price
Contract Price
Web only price
Web only contract price