Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 27 week(s)
| Quantity | Price |
|---|---|
| 1+ | $4.940 |
| 100+ | $4.170 |
| 250+ | $3.870 |
| 500+ | $3.650 |
| 1000+ | $3.450 |
Price for:Each
Minimum: 1
Multiple: 1
$4.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG03076
Newark Part No.81AK4414
Connector Type A2.5mm Stereo Jack Plug
Connector Type B2.5mm Stereo Jack Socket
Cable Length - Imperial9.8ft
Cable Length - Metric3m
Jacket ColorBlack
Product Range-
SVHCTo Be Advised
Technical Specifications
Connector Type A
2.5mm Stereo Jack Plug
Cable Length - Imperial
9.8ft
Jacket Color
Black
SVHC
To Be Advised
Connector Type B
2.5mm Stereo Jack Socket
Cable Length - Metric
3m
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
