You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

SB702

Switch, KVM, 1U, Automatic, 8-Way, 8 x HD15, Black

SB702 - Switch, KVM, 1U, Automatic, 8-Way, 8 x HD15, Black

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SB702
Newark Part No.:
10R9068
Also Known As:
GTIN UPC EAN: 5055781220227
Technical Datasheet:
SB702   Datasheet
See all Technical Docs

Product Information


:
Data

:
Manual

:
2

:
DB15 Female

:
PS/2

:
-

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The SB702 is a 2-way Data Switch with HD DB15 female input connection to PS/2 output connection.
  • Pro Signal products are rated 4.2 out of 5 stars
  • 12 month limited warranty *view Terms & Conditions for details

Applications

Communications & Networking, Computers & Computer Peripherals

Contents

3 HD15 female gold flash on contacts, Blue insulator, 6-mini DIN6 female, Gold flash on contacts black insulator, 6-set Hex-nut 4.75 x 13mm screw cap 4.75 x 1.5mm, 12-set Hex-nut with screw cap 3 x 6mm, 1 Knob for A and B switch, 1-set screw 4mm x 12.5mm with pad, 1 Main heart 4-28-2, 89 150mm 26AWG insulator, 1-set 0.8mm metal case, 4 Screw 3 x 6 PWB, 4 Plasto-visco- elastic body.

Also Known As

GTIN UPC EAN: 5055781220227

Alternatives for SB702

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Availability
Price For
Quantity
     

Each

1+ $30.83   5+ $29.81   10+ $28.78   30+ $25.69   50+ $23.63   More Pricing...

Restricted Item Add

0 In stock

Not Normally Stocked

Non-Cancelable / Non Returnable

 
Check Stock & Lead Times

More stock available week commencing 14/09/20

$20.74

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $20.74
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ $20.05
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $19.37
Promotional price
Contract Price
Web only price
Web only contract price
 
30+ $17.30
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ $15.91
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.