When building or repairing a product, engineers, technicians and maintenance personel need a wide array of products to get the job done. Newark leads the industry in supplying the wires, cable, connectors, or electronic and electromechanical components including power supplies needed for building and repairing machines, instruments, and the circuits that drive them.

See below for a complete list of resources Newark offers to help you assemble and maintain your products.

Machine Building

When producing or repairing medical equipment, quality and selection is paramount. Newark stocks a complete array of products for use in medical applications including IP rated connectors, chemical resistant wire and cable, medical grade capacitors, switches and relays to name a few. Below you will find a selection of the most popular products used in medical instrument design including a full range of medical rated internal and external power supplies.

Need help finding a part? Contact our knowledgeable Sales or Technical Support team to help you find the right part for your medical application.


Xtra-Guard® 1

Xtra-Guard®1-High Performance in a tough PVC cable

Xtra-Guard 1 is designed for use in ambient temperatures up to 105°, and features a unique, premium-grade PVC insulation and jacket for easier routing of cable in small spaces, as well as oil resistance which makes it a good fit for a variety of environments.

Show Now
Eaton's DG1 AC Drives

Eaton's DG1 AC Drives (VFD) with Active Energy Control

Eaton's DG1 AC Drives (VFD's) provide speed control with significantly reduce electrical costs - using patented Active Energy Control

Show Now
T18-2 Photoelectric Sensors

T18-2 Photoelectric Sensors


T18-2 photoelectric sensors have an FDA-grade shatterproof plastic housing and are IP69K rated and ECOLAB™ certified to protect against water ingress and chemical washdown

Show Now
Tactile Switch

Ultra-thin Sealed Surface-mounting Tactile Switch

PCB surface-mounting 6-mm square type that achieves high durability of 1 million operations with an ultra-thin, sealed structure, and crisp click feeling


Show Now
Multipole Connectors

Revos® Heavy-duty Industrial Multipole Connectors

Specifically designed for use in harsh environments, such as automotive, mechanical & plant engineering, and MSR technology, these rectangular connectors carry both power and signals

Show Now
Snap Action Switches

Snap Action Switches


T18-2 photoelectric sensors have an FDA-grade shatterproof plastic housing and are IP69K rated and ECOLAB™ certified to protect against water ingress and chemical washdown

Show Now
XCKS141H7

XCKS141H7

Limit switch XCKS - th.plast. roller lever var. length - 1NC+1NO - snap - 1/2NPT

View Datasheet

  • OsiSense XC Standard

  • Show Now
    SMPW Thermocouple Connectors

    SMPW Thermocouple Connectors

    Ultimate Miniature Size Connector with Integral Cable Clamp Cap


    Show Now
    SV-LED Series Heat Sinks

    SV-LED Series Heat Sinks


    High performance, compact high power heat sinks for LED modules can be configured to customer specification for length, surface finish, mounting holes and custom machining

    Show Now

    Resources

    Video

    Instrumentation

    From simple gauges to the most sophisticated measurement equipment found in a lab, Newark stocks the products needed for the development, assembly and repair of a complete array of instruments. Newark stocks the semiconductors and passives needed to develop your embedded solution, the cables, wires and connectors to link the systems and the power supplies to drive it all. Additionally, check out Newark’s complete offering of electromechanical components and our full lineup of test and measurement equipment for building and testing your instruments.

    Need help finding a part? Contact our knowledgeable Sales or Technical Support team to help you find the right part for your application.


    Eaton's Industrial Miniature Circuit Breakers

    Eaton's Industrial Miniature Circuit Breakers

    Eaton's FAZ Series UL489 (branch circuit) and UL1077 (supplementary) ratings offer the widest range in industry, UL,CSA, RoHS & IEC certified.

    Show Now
    3M Ear Protection

    3M Ear Protection

    Protect your ears with 3M’s noise reducing products you need it! Check out our full line of ear protection with some information


    Show Now
    Board and System Level Heat Sinks

    Board and System Level Heat Sinks

    Class F (155°) and a 140°C self-resetting thermal switch is included in each primary. Flux Band further reduces the remaining stray fields

    Show Now
    Power Relays 120V

    Power Relays 120V


    Cost-effective yet efficient, power relays are switches that open or close a circuit using an electromagnetic coil for seamless power flow suitable for varied applications, including automotive, power, safety, control and signal

    Show Now
    Keysight’s 200 and 400W Single Output Power Supplies

    Keysight’s 200 and 400W Single Output Power Supplies

    Single and dual output 200 and 400W power supplies offering up to 120V or 40A outputs, with USB/LAN and optional GPIB for programmability as standalone or in system systems


    Show Now
    CUS600M 3” x 5” Power Supplies

    CUS600M 3” x 5” Power Supplies

    Class I & II Medical and Industrial power supplies, deliver 400W convection, 600W with forced air, meeting curve B conducted and radiated EMI



    Show Now

    Resources

    Video


    Eaton Cutler Hammer

  • Eaton can help you go Green

  • Medical Instruments

    When producing or repairing medical equipment, quality and selection is paramount. Newark stocks a complete array of products for use in medical applications including IP rated connectors, chemical resistant wire and cable, medical grade capacitors, switches and relays to name a few. Below you will find a selection of the most popular products used in medical instrument design including a full range of medical rated internal and external power supplies.

    Need help finding a part? Contact our knowledgeable Sales or Technical Support team to help you find the right part for your medical application.


    Medical Grade Isolation Transformer

    Medical Grade Isolation Transformer

    Provides complete line isolation and noise filtering plus utilizes a Faraday shield to reduce leakage currents below UL60601-1 requirements


    Show Now
    Medical Isolation Boxes

    Medical Isolation Boxes


    Toroidal XFMR construction that inherently reduces stray fields. Available in 250VA, 500VA, 1KVA, 2KVA & 2.4KVA. Insulation Class F, 155°C


    Show Now
    Eaton’s SL7 and SL4 Stacklights

    Eaton’s SL7 and SL4 Stacklights

    Eaton's SL7 and SL4 Stacklights have High Output LED’s , continuous or flashing plus audible alarms in an IP66 watertight rugged design


    Show Now
    Honeywell TruStability Pressure Sensor

    Honeywell TruStability Pressure Sensor

    Improve system efficiency and reduce potential system downtime with industry-leading accuracy of +-0.25% FSS BFSL

    Show Now
    TDK-Lambda Medical Power Supplies

    TDK-Lambda Medical Power Supplies

    TDK-Lambda power supply solutions deliver stable performance when your medical devices and industrial operations need it most

    Learn More
    500/650W Power Supplies for Industrial & Medical

    500/650W Power Supplies for Industrial & Medical

    Offering BF class insulation for healthcare applications, the PBR500 provides up to 400W when convection cooled, or 500W with. The PBR650 provides up to 650W

    Shop Now

    Resources

    EMS

    Newark is your source for small to mid-volume PCB assembly production runs. Our complete lineup of capacitors, resistors and semiconductors including DC/DC converters, coupled with our full array of board level connectors, will keep your production line running. Newark’s industry leading in-stock bench power supply and SMU selection coupled with our kitting and re-reeling services makes Newark the ideal partner for your EMS needs.

    Need help finding a part? Contact our knowledgeable Sales or Technical Support team to help you find the right part to keep your line running


    MTA Connectors

    MTA Connectors


    Designing for household appliances, industrial machinery and controls, lighting or automotive applications? Does your design require low power or signal connectors? TE has the solution

    Show Now
    Control Panel Protection Products

    Control Panel Protection Products

    Littelfuse offers a wide variety of electrical control and circuit protection products for your control panel applications. Their fuses, distribution blocks, surge protection devices, time-delays, and protection relays provide a higher level of protection

    Show Now
    Family of SPI Serial EERAM

    Family of SPI Serial EERAM


    EERAM is an SRAM that doesn't lose its content on a power disruption

    Show Now
    CUS600M 3” x 5” Power Supplies

    CUS600M 3” x 5” Power Supplies KEY #E2107


    Class I & II Medical and Industrial power supplies, deliver 400W convection, 600W with forced air, meeting curve B conducted and radiated EMI

    Show Now
    Weller Various Fume Extractors

    Weller Various Fume Extractors to help remove Covid 19 from the environment

    Weller Various Fume Extractors with HEPA filters remove particles larger than 0.3 nm. The COVID-19 virus is approximately 0.125 Micron or 125 nanometers in diameter

    Shop Now
    5a power supplies from Multicomp PRO

    New! 180w, 0-60v, 5a power supplies from Multicomp PRO


    Compact Single Channel Power Supply featuring a 3.7 inch TFT LCD display & RS232 digital communication

    Shop Now

    Cable for Factory Automation

    Stranded vs. Unstranded?

    What gauge do I really need?

    Why are there so many types of insulation and how do I make sure i'm using the right one?

    Find these answers and more in the Ultimate Guide to Cable for Factory Automation

    We use it every day but are you really using the right type of wire for your application?

    Download the Ultimate Guide to Cable for Factory Automation to find out and explore other valuable tips


    There is more on how we use your information in our Data Protection &Privacy Policy