Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerPULSE
Manufacturer Part NoPM60HCopy
Newark Part No.78Y7678
Technical Datasheet
Product Range-
Plug Type-
SVHCNo SVHC (25-Jun-2020)
Product Overview
The Pulse PM60H Guitar Tube Amplifier Head features everything you need for practicing in the bedroom or playing your next gig. 2 separate channels allow you to switch between clean and overdriven tones. Lead switch adds additional gain for blistering solos. The 12AX7 preamp and 6L6 power tubes provide pure tube tone for sparkling cleans, overdriven crunch, or high gain fury. Also features built-in DSP effects, effects loop, and footswitch inputs for optional channel switching footswitch and effect on/off footswitch (both sold separately).
- Output power: 60 Watts
- 2 channels (Clean and Overdrive)
- Lead switch provides extra gain
- Separate Volume control for each channel
- Gain control for Overdrive channel
- 3 band shared EQ (Bass, Middle, Treble)
- 12AX7 preamp and 6L6 power amp tubes
- 16 built-in DSP effects
- Effect level control
- Effects loop
- 4, 8 and 16 Ohm speaker outputs
- Vintage white tolex
- Footswitch input for optional channel switching footswitch (78Y7682 sold separately)
- Footswitch input for optional effect on/off footswitch (78Y7681 sold separately) )
Technical Specifications
Product Range
-
SVHC
No SVHC (25-Jun-2020)
Plug Type
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
