You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

SLIMLITE 56

Slim PAR56 RGB LED Light

MULTICOMP PRO SLIMLITE 56
MULTICOMP PRO SLIMLITE 56
MULTICOMP PRO SLIMLITE 56
MULTICOMP PRO SLIMLITE 56
MULTICOMP PRO SLIMLITE 56
MULTICOMP PRO SLIMLITE 56
MULTICOMP PRO SLIMLITE 56
MULTICOMP PRO SLIMLITE 56
MULTICOMP PRO SLIMLITE 56
MULTICOMP PRO SLIMLITE 56
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SLIMLITE 56
Newark Part No.:
52W8600
Also Known As:
013039206626

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×




Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

Slim PAR56 RGB LED Light The Pulse SLIMLITE 56 features a total of 150 super bright, 10mm LEDs offering rich colours and a variety of operating modes. The split yoke bracket makes it ideal for hung and floor standing operation. The slim line housing also reduces the space required to use, store and transport the products.
  • 3, 4 or 8 selectable DMX channels
  • (150) 10mm RGB LEDs (R:48, G:51, B:51)
  • Slim metal housing with floor bracket
  • 4-button menu system with LED display
  • Beam angle: 30°
  • 0 ~ 100% dimming and variable strobe
  • IEC power in/out connections
  • 3 pin XLR in/out connections for DMX
  • Power consumption: 20W
  • Operating voltage: 120 ~ 240VAC
  • Dimension (excluding brackets) of 8" (H) x 8" (W) x 2.7" (D)
  • Weight: 4.0 lbs

Also Known As

013039206626
Best Seller

369 In stock

Order before 5.45pm EST standard shipping

Same day shipping

More stock available week commencing 16/01/23

To order more than shown inventory, contact sales

Available in quantity shown

$118.07

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $118.07
Promotional price
Contract Price
Web only price
Web only contract price
 
4+ $107.91
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Add to Cart Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --