You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

PDWM3000

Directivity:-

PYLE PDWM3000
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PYLE PYLE
Manufacturer Part No:
PDWM3000
Newark Part No.:
95K6489

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×




:
50Hz

:
15kHz


Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

Low cost wireless mic system is ideal for close range situations where two separate microphones are needed. Each mic includes an internal rechargeable battery pack, with the receiver acting as a drop in charger. VHF operation (232.4~261.0MHz) and super heterodyne receiver ensure good performance in karaoke and presentation situations.
  • Range: 50' normal conditions, 100' max
  • Frequency response: 50Hz~15KHz
  • Receiver output: Fixed level balanced XLR, and variable level unbalanced 1
  • Power requirements: 110

0 In stock

Non-Cancelable / Non Returnable

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice


Pricing is unavailable. Please contact customer services.

Price for:
 
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --