You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

PLVW92U

9" In-Wall LCD Monitor Widescreen HD Display

PYLE PLVW92U
PYLE PLVW92U
PYLE PLVW92U
PYLE PLVW92U
PYLE PLVW92U
PYLE PLVW92U
PYLE PLVW92U
PYLE PLVW92U
PYLE PLVW92U
PYLE PLVW92U
PYLE PLVW92U
PYLE PLVW92U
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PYLE PYLE
Manufacturer Part No:
PLVW92U
Newark Part No.:
67Y5893

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
9"


:
Full HD 1080p support, Widescreen HD LCD Display, Video Display Screen Size: 9.0", In-Wall / In-Console Mountable, Removable Frame, HDMI, VGA, 2 x RCA Video Inputs, RCA (L/R) Audio Output, Video Input Selectable, Wireless Remote






:
1.1"

:
12.2"

:
7.9"




:
Hardwired

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

9” In-Wall LCD Monitor The Pyle PLVW flat panel monitors provide vivid and crisp widescreen picture quality. The integrated metal support frame and extra thin display housing makes them perfect for any wall or flat surface application. You will be able to create a clean and professional looking custom video screen install whether at home, in the office or in the vehicle.
  • Full HD 1080p support: 1080p, 1080i, 720p, 480p, 576p
  • Widescreen HD LCD display
  • Video display screen size: 9"
  • In-Wall / In-Console mountable for vehicle and home/office applications
  • Universal mount perfect for custom installations
  • Removable screen display frame
  • HDMI, VGA, (2) x RCA video input connectors
  • RCA (L/R) audio output connectors
  • Brightness, Contrast, Hue, Saturation and video input selectable via front panel button controls
  • Steel monitor housing frame cut-out holes for easy mounting
  • Stain resistant and paintable monitor frame
  • Includes wireless remote control, cut-out template, mounting screws
  • Pixel resolution: 800 x 480 (RGB)
  • Contrast ratio: 500:1
  • Brightness: 200 cd/m
  • PAL/NTSC auto color system
  • Screen aspect ratio selectable - 16:9 / 4:3
  • Power consumption: <4.5 Watts
  • Power supply: DC 12V
  • Amperage draw: 2A
  • Cut-out dimensions (L x W x D): 10.3" x 7.2" x 1.5"
  • Total dimensions (L x W x D): 12.2" x 7.9" x 1.1" -with frame
  • Total dimensions (L x W x D): 11.4" x 6.7" x 0.9" -without frame
  • Weight: 4.3 lbs

No Longer Available

$159.84

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $159.84
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Add to Cart Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --