You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
PYLE PPA6
Woofer, 6", 400W/150W Peak/RMS, 8ohm, 94.3Hz
- Manufacturer:
- PYLE PYLE
- Manufacturer Part No:
- PPA6
- Newark Part No.:
- 88C6443
-
- Technical Datasheet:
- PPA6 Datasheet
Product Range Selector (-888)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Woofer
- :
- Woofer
- :
- 150W
- :
- 152.4
- :
- 88.5dB
- :
- -888
- :
- 8
- :
- 150
- :
- 88.5
- :
- Round
- :
- 6
- :
- -888
- :
- 60
- :
- 7
- :
- Panel Mount
- :
- -999
- :
- 400
- :
- -888
- :
- 84.58
- :
- -888
- :
- 3.33
- :
- -888
Technical Documents (2)
Product Overview
- Heavy treated paper cone
- Treated accordion cloth edge suspension Bumped” magnet to allow for increased excursion
- High temperature aluminum 8Ω voice coils.
- Three year manufacturers warranty
Available for back order
Deliveries start from 28/12/23
18 more will be available on 28/12/23
16 more will be available on 29/12/23
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price |
---|---|---|
1+ | $17.76 |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.