You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

PUSBMIC50

Wireless Handheld Microphone with USB Receiver

PYLE PUSBMIC50
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PYLE PYLE
Manufacturer Part No:
PUSBMIC50
Newark Part No.:
31AC3856

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Cardioid


:
70Hz

:
15kHz


Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The Pyle Wireless Microphone adds convenient audio streaming ability. Simple plug-and-play operation allows you to connect the USB receiver into your device, then the included audio cable transmits the sound through your connected speaker. Unlock distortion-free microphone performance for amplified speaker systems that have a USB port and Aux (3.5mm) input jack. Versatile compatibility allows you to transmit wireless audio with devices like PA Speakers, Portable Stereos, Computers, Laptops, and more. The dynamic UHF handheld mic is battery operated, requiring (2) x 'AA' batteries, included. Additional features include built-in acoustic pop filter, ultra-wide frequency range, rugged construction with steel mesh grill and a convenient power control switch. Enjoy hassle-free audio transmission with the Pyle PUSBMIC50 Wireless Microphone & USB Receiver System.
  • Handheld microphone for spoken word and karaoke performance
  • Dynamic cartridge (does not require phantom power) with cardioid polar pattern
  • Tailored cartridge design for clear reproduction of speechFrequency Response: 70–15,000 Hz
  • Phantom power required: No
  • Polar Pattern: Cardioid
  • Type: Dynamic

No Longer Available


Pricing is unavailable. Please contact customer services.

Price for:
 
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --