Print Page
3500.024R
Mains Power Cord, IEC 60320 C14, IEC 60320 C13, 610 mm, 10 A, 250 V, Red
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Product Information
ManufacturerQUAIL ELECTRONICS
Manufacturer Part No3500.024R
Newark Part No.72AC4317
Connector Type AIEC 60320 C14
Connector to ConnectorIEC 60320 C14 to IEC 60320 C13
Connector Type BIEC 60320 C13
Cable Length - Metric610mm
Current Rating10A
Voltage Rating250V
Jacket ColorRed
Product Range-
Cable Length - Imperial24"
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Connector Type A
IEC 60320 C14
Connector Type B
IEC 60320 C13
Current Rating
10A
Jacket Color
Red
Cable Length - Imperial
24"
Connector to Connector
IEC 60320 C14 to IEC 60320 C13
Cable Length - Metric
610mm
Voltage Rating
250V
Product Range
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate