You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

Q200BK

3D Printer, 1.75 mm Filament Diameter, 240 V, 180 W, 135mm x 140mm x 140mm Build Volume

Q200BK - 3D Printer, 1.75 mm Filament Diameter, 240 V, 180 W, 135mm x 140mm x 140mm Build Volume

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
QUANT 3D QUANT 3D
Manufacturer Part No:
Q200BK
Newark Part No.:
47Y4439
Availability:
New product

Product Information


:
135mm x 140mm x 140mm

:
1.75mm

:
-

:
0.15

:
ABS, PLA

:
240

:
180

:
USB

:
.stl

:
0.4mm

:
-

:
Mac OS, Win XP, Vista 7, 8

:
-

:
To Be Advised

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The Quant 3D Q200BK is a compact 3D printer with automatic leveling and height calibration.
  • Printing resolution: 150, 200, 250, 300, 350, 400 microns
  • Heated platform
  • Automatic platform leveling & height calibration
  • Plug & play
  • Includes one spool of premium ABS plastic (white)
  • Contents: Q200 3D printer, 180W power supply & USB cable, 3D software, perforated build platform, 12 month warrenty, tool kit

No Longer Available

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.