Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerQUANTUM STORAGE
Manufacturer Part NoWC34-CB2142BK
Newark Part No.67AK6012
Product RangeWC34 Series
Technical Datasheet
49 In Stock
Delivery in 2-3 Business days(Supplier Direct Ship)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $913.780 |
Price for:Each
Minimum: 1
Multiple: 1
$913.78
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerQUANTUM STORAGE
Manufacturer Part NoWC34-CB2142BK
Newark Part No.67AK6012
Product RangeWC34 Series
Technical Datasheet
No. of Bins / Baskets2
Cantilever TypePost Wall Mount
Length42"
Height34"
Product RangeWC34 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
WC34-CB2142BK is a 34" post wall mount 2 tier cantilever unit. This versatile hanging system is ideal to create storage space in difficult spaces to accompany floor storage. The open wire design of the shelves minimizes dust accumulation and allows free circulation of air, increases visibility of stored items and greater light penetration.
- 2 shelf, 2 post, 4 cantilevers and mounting brackets
- Epoxy black finish
- Quick, easy assembly
- Adaptable: wire shelving can be modified to accompany changing storage needs
- Dimension (W" x L") is 21" x 42"
Technical Specifications
No. of Bins / Baskets
2
Length
42"
Product Range
WC34 Series
Cantilever Type
Post Wall Mount
Height
34"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate