You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

RPI3-MODBP-STARTER - 

Complete Starter Kit for Raspberry Pi 3 Model B+, Official Case and PSU Included

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
RPI3-MODBP-STARTER
Newark Part No.:
50AC9967
Product Range
Kits and Bundles Including Pi
Also Known As:
GTIN UPC EAN: 713179641966
See all Technical Docs

Product Information


:
Broadcom

:
BCM2xxx

:
ARM

:
Cortex-A53

:
BCM2837B0

:
Raspberry Pi 3 Model B+ Board, 16GB MicroSD Card with NOOBS OS, Official Universal 2.5A Power Supply, Official Case (Red and White)

:
Kits and Bundles Including Pi

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The perfect pack for getting started with the Raspberry Pi. The new element14 Raspberry Pi 3 Model B+ Starter Pack contains all the official Raspberry Pi products you need to get started quickly and easily. Featuring the new Raspberry Pi 3 Model B+, this is the latest product in the Raspberry Pi range, boasting a 64-Bit quad core processor running at 1.4GHz, dual band 2.4GHz / 5.0GHz wireless, Bluetooth 4.2 (BLE), faster Ethernet and PoE capability via a separate PoE HAT. Just add a keyboard, monitor and HDMI cable and you're ready to go!
  • Broadcom BCM2837B0, Cortex-A53, 64-bit, quad-core SoC @ 1.4GHz
  • 1GB LPDDR2 SDRAM
  • 2.4GHz/5GHz IEEE 802.11 b/g/n/ac Wireless LAN (WLAN)
  • Bluetooth Low Energy v4.2 (BLE)
  • Gigabit Ethernet over USB 2.0 (maximum throughput 300Mbps)
  • 4 x USB 2.0 Ports
  • Extended 40-pin GPIO Header
  • Full Size HDMI, MIPI DSI display port, MIPI CSI camera port
  • 4-pole stereo audio/composite video output port
  • MicroSD card slot for operating system and data storage
  • Power over Ethernet (PoE) enabled (requires separate PoE HAT)
  • Power supply requirements - 5V/2.5A DC via micro USB or GPIO (Micro USB PSU included)

Applications

Embedded Design & Development, Electronics Design, Hobby & Education, Communications & Networking, Consumer Electronics, IoT (Internet of Things)

Also Known As

GTIN UPC EAN: 713179641966

No Longer Available

$87.55

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $87.55
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.