You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
6171921
CABLE MARKER, Z13, WHT, L, PK100
- Manufacturer:
- RAYCHEM - TE CONNECTIVITY RAYCHEM - TE CONNECTIVITY
- Manufacturer Part No:
- 6171921
- Newark Part No.:
- 39K3161
- Technical Datasheet:
- 6171921 Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Push On Pre Printed
- :
- L
- :
- Black
- :
- White
- :
- -
- :
- 5.7mm
- :
- 3.4mm
- :
- PVC (Polyvinylchloride)
- :
- -
Technical Docs (1)
Available for back order
More stock available to supplier lead times which is approximately 05/04/21
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Delivery in 2-4 business days
(UK Stock)
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 100
Quantity | Price | Your Price |
---|---|---|
1+ | $3.53 | |
10+ | $2.95 | |
25+ | $2.84 | |
50+ | $2.78 | |
100+ | $2.71 | |
250+ | $2.58 |
Pricing is unavailable. Please contact customer services.